- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EM6342-000
EM6342-000
TE Connectivity / Raychem Brand
R85049/93-06
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/93-06
Search Keywords: EM6342000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6342-000
-
Alias/AKA:M85049/93-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Accessory Type:Split Banding Ring
-
Approved Standards:85049/93
-
Backshell Accessory Size:6
-
Backshell Accessory Material:Composite
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
819
can ship 10/7/26
Minimum Order Quantity:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$6.70
50
$4.50
100
$4.12
250
$3.88
500
$3.66
1,000
$3.57
2,500
$3.46
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing