Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EM6341-000

R85049/93-04

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
R85049/93-04
Search Keywords: EM6341000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EM6341-000
Alias/AKA: M85049/93-04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Backshell Accessory Size: 4
Operating Temperature Range: -65 – 175 °C, -85 – 347 °F
Approved Standards: 85049/93
Backshell Product Type: Split Banding Ring
Primary Product Material: Composite
Backshell Accessory Material: Composite
Backshell Accessory Type: Split Banding Ring
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EM6341-000 RoHS compliant?
Yes, EM6341-000 is RoHS compliant.
What is the lead time for EM6341-000?
The standard lead time for EM6341-000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
On Order:
250   can ship 2/22/27
Minimum Order Quantity:
10
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.70
100
$3.55
250
$3.36
500
$3.22
1,000
$3.07
2,500
$2.88
5,000 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!