- Home ›
- All Products›
- EM5899-000
EM5899-000
TE Connectivity / Raychem Brand
44A0212-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0212-22-9
Search Keywords: EM5899000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM5899-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 135 °C
-
Voltage Rating:1000 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified PDVF
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,250
$1.195
2,500
$0.735
3,750
$0.582
5,000 +
$0.571
Click for Quote
Log in
to unlock special pricing