- Home ›
- All Products›
- EM5867-000
EM5867-000
TE Connectivity / Raychem Brand
55/2334H-24-9/93/96-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2334H-24-9/93/96-9
Search Keywords: EM5867000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM5867-000
-
Alias/AKA:55/2334H-24-9/93/96-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:24 AWG
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$32.49
1,000
$16.59
1,500
$11.30
2,000 +
$11.07
Click for Quote
Log in
to unlock special pricing