- Home ›
- All Products›
- EM5005-000
EM5005-000
TE Connectivity / Raychem Brand
55PC1111-26-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1111-26-9-9
Search Keywords: EM5005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM5005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG
-
Cable Type:Spec 55PC
-
Voltage Rating:600 VAC
-
Jacket Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$10.66
1,000
$5.63
1,500
$3.87
2,000 +
$3.79
Click for Quote
Log in
to unlock special pricing