- Home ›
- All Products›
- EM4340-000
EM4340-000
TE Connectivity / Raychem Brand
55/0224-20-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0224-20-0/2
Search Keywords: EM4340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM4340-000
-
Alias/AKA:55/0224-20-0/2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
520 Feet
Can Ship immediately
You may purchase all in-stock quantity of 520
Stock lot only:
520 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
21 Weeks
can ship
10/26/26