- Home ›
- All Products›
- EM4097-000
EM4097-000
TE Connectivity / Raychem Brand
D-150-0248-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0248-RT
Search Keywords: EM4097000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM4097-000
-
Alias/AKA:D-150-0248-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Sealable:Yes
-
Packaging Method:Bag/Box
-
Splice Capacity:2
-
Wire Size:16 – 12 AWG
-
Splice Features:Splice Kit
-
Barrel Type:Closed
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$280.70
25
$154.55
38
$107.33
50 +
$105.18
Click for Quote
Log in
to unlock special pricing