- Home ›
- All Products›
- EM3692-000
EM3692-000
TE Connectivity / Raychem Brand
RIGHT ANGLED BOOT, RECTANGULAR SUBMINIATURE, COATED 234A0XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RIGHT ANGLED BOOT, RECTANGULAR SUBMINIATURE, COATED 234A0XX-XXC-0
Search Keywords: EM3692000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3692-000
-
Alias/AKA:234A052-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Part
-
EMI Shielded Boot Color:Black
-
Adhesive Pre-Coat:No
-
Lipped:No
-
Material Code:25
-
Angle:90 °
-
EMI Shielded Boot Material:Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Material Systems Code:25
-
Molded Part Type:EMI Shielded Molded Parts
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$541.42
5
$540.07
7
$538.72
13
$307.14
19
$221.82
25 +
$217.39
Click for Quote
Log in
to unlock special pricing