Image is representational - see mfr. specs

RIGHT ANGLED BOOT, RECTANGULAR SUBMINIATURE, COATED 234A0XX-XXC-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RIGHT ANGLED BOOT, RECTANGULAR SUBMINIATURE, COATED 234A0XX-XXC-0
Search Keywords: EM3688000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EM3688-000
  • Alias/AKA:
    234A032-25C/200-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -75 – 150 °C
  • Lipped:
    No
  • Material Code:
    25
  • EMI Shielded Boot Material:
    Modified Elastomer
  • Adhesive Code:
    200
  • Adhesive Pre-Coat:
    Yes
  • EMI Shielded Boot Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Product Type:
    Molded Part
  • Material Systems Code:
    25
  • EMI Shielded Boot Color:
    Black
  • Angle:
    90 °
  • Molded Part Type:
    EMI Shielded Molded Parts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
7
$677.07
14
$357.34
21
$245.75
27 +
$240.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!