- Home ›
- All Products›
- EM3653-000
EM3653-000
TE Connectivity / Raychem Brand
D-150-0249-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0249-RT
Search Keywords: EM3653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3653-000
-
Alias/AKA:D-150-0249-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Splice Capacity:2
-
Packaging Method:Bag/Box
-
Splice Features:Splice Kit
-
Barrel Type:Closed
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
13
$407.63
25
$223.74
38
$151.85
50 +
$148.81
Click for Quote
Log in
to unlock special pricing