- Home ›
- All Products›
- EM3647-000
EM3647-000
TE Connectivity / Raychem Brand
D-150-0230-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0230-RT
Search Keywords: EM3647000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3647-000
-
Alias/AKA:D-150-0230-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 16 AWG
-
Splice Features:Splice Kit
-
Packaging Method:Bag/Box
-
Sealable:Yes
-
Splice Capacity:1
-
Barrel Type:Closed
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$178.07
25
$98.05
38
$68.09
50 +
$66.73
Click for Quote
Log in
to unlock special pricing