- Home ›
- All Products›
- EM3626-000
EM3626-000
TE Connectivity / Raychem Brand
RECTANGULAR BOOT SUBMINITURE STRAIGHT, COATED 214A0XX-25C-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RECTANGULAR BOOT SUBMINITURE STRAIGHT, COATED 214A0XX-25C-0
Search Keywords: EM3626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3626-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909996
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Angle:Straight
-
Material Code:25
-
Product Type:Molded Part
-
Operating Temperature Range:-75 – 150 °C
-
Adhesive Code:200
-
Molded Part Type:EMI Shielded Molded Parts
-
EMI Shielded Boot Adhesive Type:High Performance Pre-Coat Adhesive
-
EMI Shielded Boot Color:Black
-
EMI Shielded Boot Material:Modified Elastomer
-
Lipped:No
-
Material Systems Code:25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$328.86
13
$187.49
19
$135.41
25 +
$132.70
Click for Quote
Log in
to unlock special pricing