- Home ›
- All Products›
- EM3589-000
EM3589-000
TE Connectivity / Raychem Brand
55/P1124-28-6/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/P1124-28-6/9-9
Search Keywords: EM3589000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3589-000
-
Alias/AKA:55/P1124-28-6/9-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:28 AWG
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,924 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
10
$21.20
100
$21.14
250
$21.09
500
$21.04
1,000
$10.75
1,500
$7.31
2,000 +
$7.17
Click for Quote
Log in
to unlock special pricing