- Home ›
- All Products›
- EM3242-000
EM3242-000
TE Connectivity / Raychem Brand
RNF-100-3/4-BK-2.25IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/4-BK-2.25IN
Search Keywords: EM3242000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3242-000
-
Alias/AKA:RNF-100-3/4-BK-2.25IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Operating Temperature Range:-55 – 135 °C
-
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Primary Product Color:Black
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Box
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.75 in, 19.1 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:2.25 in, 57.15 mm
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7,500
$0.4746
15,000
$0.2512
22,500
$0.1768
30,000 +
$0.1733
Click for Quote
Log in
to unlock special pricing