- Home ›
- All Products›
- EM3184-000
EM3184-000
TE Connectivity / Raychem Brand
HX-SCE-2.5K-4.8-50-SS1-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-2.5K-4.8-50-SS1-2
Search Keywords: EM3184000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3184-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
2500 -
Markers per Sleeve:2
-
Primary Product Color:Red
-
Printer Technology:Thermal Transfer
-
Number of Prescores:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:2 in, 50 mm
-
Packaging Quantity:2500
-
Recovered Inside Diameter (Max):.09 in, 2.3 mm
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
625
$4.11
1,250
$2.18
1,875
$1.53
2,500 +
$1.50
Click for Quote
Log in
to unlock special pricing