- Home ›
- All Products›
- EM3179-000
EM3179-000
TE Connectivity / Raychem Brand
55A0132-16-0/5/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0132-16-0/5/9
Search Keywords: EM3179000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3179-000
-
Alias/AKA:55A0132-16-0/5/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
250
$10.39
500
$5.50
750
$3.87
1,000 +
$3.79
Click for Quote
Log in
to unlock special pricing