- Home ›
- All Products›
- EM0635-000
EM0635-000
TE Connectivity / Raychem Brand
HEAT SHRINK MOULDED BOOT, COATED 202S211-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK MOULDED BOOT, COATED 202S211-XXC-0
Search Keywords: EM0635000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM0635-000
-
Alias/AKA:202S211-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Product Type:Molded Part
-
EMI Shielded Boot Material:Modified Elastomer
-
Material Code:25
-
EMI Shielded Boot Color:Black
-
Material Systems Code:25
-
Angle:Straight
-
Operating Temperature Range:-75 – 150 °C
-
Molded Part Type:EMI Shielded Molded Parts
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
19
$353.45
38
$186.54
57
$128.29
75 +
$125.72
Click for Quote
Log in
to unlock special pricing