- Home ›
- All Products›
- EM0403-000
EM0403-000
TE Connectivity / Raychem Brand
Cable 1Conductor 22AWG Tin Plated Copper Light Green 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 1Conductor 22AWG Tin Plated Copper Light Green 600V
Search Keywords: EM0403000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM0403-000
-
Alias/AKA:55PC0211-22-5LLC2502-L109
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476 Feet
Can Ship immediately
You may purchase all in-stock quantity of 476
Stock lot only:
476 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.6791
2,500
$0.6174
3,750
$0.4888
5,000 +
$0.4790
Click for Quote
Log in
to unlock special pricing