- Home ›
- All Products›
- EL9109-000
EL9109-000
TE Connectivity / Raychem Brand
R85049/128-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/128-4
Search Keywords: EL9109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL9109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Approved Standards:85049/128-4
-
Primary Product Material:Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:14.25 in, 362 mm
-
Product Width:.35 in, 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
25
$32.50
50
$20.00
75
$15.83
100 +
$15.52
Click for Quote
Log in
to unlock special pricing