- Home ›
- All Products›
- EL9060-000
EL9060-000
TE Connectivity / Raychem Brand
55/0324-22-0/2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/0324-22-0/2
Search Keywords: EL9060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL9060-000
-
Alias/AKA:55/0324-22-0/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$13.59
1,000
$7.17
1,500
$4.93
2,000 +
$4.84
Click for Quote
Log in
to unlock special pricing