- Home ›
- All Products›
- EL8932-000
EL8932-000
TE Connectivity / Raychem Brand
55/0112-10-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0112-10-2
Search Keywords: EL8932000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8932-000
-
Alias/AKA:55/0112-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:10 AWG
-
Wire Color (Base):Red
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
250
$16.65
500
$8.81
750
$6.20
1,000 +
$6.08
Click for Quote
Log in
to unlock special pricing