- Home ›
- All Products›
- EL8931-000
EL8931-000
TE Connectivity / Raychem Brand
55/0112-14-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0112-14-2
Search Keywords: EL8931000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8931-000
-
Alias/AKA:55/0112-14-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:14 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Red
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$7.31
1,000
$3.87
1,500
$2.72
2,000 +
$2.67
Click for Quote
Log in
to unlock special pricing