- Home ›
- All Products›
- EL89072001
EL89072001
TE Connectivity / Raychem Brand
VERSAFIT-1-1/2-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1-1/2-0-STK
Search Keywords: EL89072001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL89072001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Expanded Inside Diameter (Min):1.57 in, 39.88 mm
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:90 °C
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Nominal):.04 in, 1.01 mm
-
Product Source:Czech Republic
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Applicable Region:Global
-
Packaging Method:Stick
-
Shrink Ratio:2:1
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.012 in, .31 mm
-
Wall Type:Single Wall
-
Recovered Inside Diameter (Max):.75 in, 19.05 mm
-
Product Length:48.031 in, 1220 mm
-
Shrink Temperature (Min):70 °C
-
Operating Voltage (Max):.6 kV
-
Flexibility:Very Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,125
can ship
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$8.49
30
$8.23
50
$7.86
100
$7.63
250
$7.21
500
$7.02
1,000 +
$6.93
Click for Quote
Log in
to unlock special pricing