- Home ›
- All Products›
- EL88662001
TE Connectivity / Raychem Brand
EL88662001
VERSAFIT-1/16-0-STK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL88662001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Ratio:2:1
-
Operating Voltage (Max):.6 kV
-
Packaging Method:Stick
-
Expanded Inside Diameter (Min):.073 in, 1.85 mm
-
Flexibility:Very Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovery Temperature:90 °C
-
Shrink Temperature (Min):70 °C
-
Wall Type:Single Wall
-
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Product Source:Czech Republic
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Applicable Region:Global
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.031 in, .79 mm
-
Product Length:48.031 in, 1220 mm