- Home ›
- All Products›
- EL8732-000
EL8732-000
TE Connectivity / Raychem Brand
55PC0121-22-0/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-22-0/6
Search Keywords: EL8732000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8732-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire Size:22 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$1.614
1,000
$0.993
1,500
$0.786
2,000 +
$0.770
Click for Quote
Log in
to unlock special pricing