- Home ›
- All Products›
- EL8599-000
EL8599-000
TE Connectivity / Raychem Brand
CM-SCE-TP-1/2-6H-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CM-SCE-TP-1/2-6H-1
Search Keywords: EL8599000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8599-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
250 -
Primary Product Color:BROWN
-
Packaging Quantity:250
-
Number of Tie-Wrap Holes:6
-
Operating Temperature Range:-55 – 135 °C, -67 – 221 °F
-
Product Height:.6 in, 12.7 mm
-
Product Length:1.8 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$1.110
2,500
$0.683
3,750
$0.541
5,000 +
$0.530
Click for Quote
Log in
to unlock special pricing