- Home ›
- All Products›
- EL8505-000
EL8505-000
TE Connectivity / Raychem Brand
55/0214-20-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/0214-20-0
Search Keywords: EL8505000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8505-000
-
Alias/AKA:55/0214-20-0
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Wire Color (Base):Black
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,700 Feet
Can Ship immediately
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
27 Weeks
can ship
11/10/26