- Home ›
- All Products›
- EL8390-000
EL8390-000
TE Connectivity / Raychem Brand
55/0314-20-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0314-20-2
Search Keywords: EL8390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8390-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Red
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$6.78
2,500
$3.58
3,750
$2.46
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing