- Home ›
- All Products›
- EL8301-000
EL8301-000
TE Connectivity / Raychem Brand
55PC1121-12-0/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1121-12-0/2-9
Search Keywords: EL8301000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8301-000
-
Alias/AKA:55PC1121-12-0/2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$16.56
500
$8.77
750
$6.17
1,000 +
$6.05
Click for Quote
Log in
to unlock special pricing