- Home ›
- All Products›
- EL8210-000
EL8210-000
TE Connectivity / Raychem Brand
HX-CT-40M-25.4-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-40M-25.4-OUT-4
Search Keywords: EL8210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8210-000
-
Alias/AKA:HX-CT-40M-25.4-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
30
$35.87
60
$22.07
90
$17.47
120 +
$17.12
Click for Quote
Log in
to unlock special pricing