- Home ›
- All Products›
- EL8204-000
EL8204-000
TE Connectivity / Raychem Brand
HX-CT-50M-3.2-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-50M-3.2-OUT-4
Search Keywords: EL8204000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8204-000
-
Alias/AKA:HX-CT-50M-3.2-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$6.75
100
$6.44
250
$5.91
500
$5.32
1,000
$4.25
2,500
$4.13
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing