- Home ›
- All Products›
- EL8202-000
EL8202-000
TE Connectivity / Raychem Brand
HX-CT-40M-38.1-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-40M-38.1-OUT-9
Search Keywords: EL8202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8202-000
-
Alias/AKA:HX-CT-40M-38.1-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Recovered Inside Diameter (Max):.75 in, 19 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
40
$61.19
80
$32.39
120
$22.80
160 +
$22.34
Click for Quote
Log in
to unlock special pricing