- Home ›
- All Products›
- EL8124-000
EL8124-000
TE Connectivity / Raychem Brand
ZHD-CT-50M-9.5-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-CT-50M-9.5-OUT-4
Search Keywords: EL8124000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8124-000
-
Alias/AKA:ZHD-CT-50M-9.5-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.187 in, 4.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$15.57
1,000
$8.22
1,500
$5.65
2,000 +
$5.54
Click for Quote
Log in
to unlock special pricing