- Home ›
- All Products›
- EL8113-000
EL8113-000
TE Connectivity / Raychem Brand
ZHD-CT-50M-4.8-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-CT-50M-4.8-OUT-9
Search Keywords: EL8113000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8113-000
-
Alias/AKA:ZHD-CT-50M-4.8-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$5.73
100
$5.47
250
$5.24
500
$4.52
1,000
$3.61
2,500
$3.51
5,000
$3.47
7,500 +
$3.46
Click for Quote
Log in
to unlock special pricing