- Home ›
- All Products›
- EL8106-000
EL8106-000
TE Connectivity / Raychem Brand
D-CT-50M-25-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
D-CT-50M-25-OUT-4
Search Keywords: EL8106000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8106-000
-
Alias/AKA:D-CT-50M-25-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.333 in, 8.5 mm
-
Shrink Ratio:3:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,100
can ship
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$18.88
50
$14.16
75
$13.22
100 +
$12.95
Click for Quote
Log in
to unlock special pricing