- Home ›
- All Products›
- EL8088-000
EL8088-000
TE Connectivity / Raychem Brand
D-CT-50M-18-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-CT-50M-18-OUT-9
Search Keywords: EL8088000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8088-000
-
Alias/AKA:D-CT-50M-18-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.75 in, 19 mm
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$15.15
50
$11.36
75
$10.61
100 +
$10.39
Click for Quote
Log in
to unlock special pricing