- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EL8084-000
EL8084-000
TE Connectivity / Raychem Brand
D-CT-50M-4.8-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
D-CT-50M-4.8-OUT-9
Search Keywords: EL8084000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8084-000
-
Alias/AKA:D-CT-50M-4.8-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Tubing Grade:Fluid Resistant
-
Compatible Cable Diameter:.069 – .16 in, 1.7 – 4. mm
-
Printer Technology:Thermal Transfer
-
Tubing Type:Continuous
-
Recommended Printer:See Printer Ribbon Matrix
-
Supplied Diameter:.189 in, 4.8 mm
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Recovered Inside Diameter:.063 in, 1.6 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:50
-
Shrink Ratio:3:1
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$6.11
100
$5.43
250
$4.96
500
$4.79
1,000
$4.76
2,500
$4.74
5,000
$4.71
7,500 +
$4.69
Click for Quote
Log in
to unlock special pricing