- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EL8083-000
EL8083-000
TE Connectivity / Raychem Brand
D-CT-50M-3.2-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
D-CT-50M-3.2-OUT-9
Search Keywords: EL8083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8083-000
-
Alias/AKA:D-CT-50M-3.2-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Color:White
-
Recommended Printer:See Printer Ribbon Matrix
-
Tubing Type:Continuous
-
Supplied Diameter:.125 in, 3.2 mm
-
Recovered Inside Diameter:.042 in, 1.1 mm
-
Compatible Cable Diameter:.044 – .105 in, 1.1 – 2.6 mm
-
Tubing Grade:Fluid Resistant
-
Shrink Ratio:3:1
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$4.72
100
$4.51
250
$4.32
500
$3.73
1,000
$3.06
2,500
$2.90
5,000
$2.57
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing