- Home ›
- All Products›
- EL8076-000
EL8076-000
TE Connectivity / Raychem Brand
HT-CT-50M-3/4-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-3/4-OUT-4
Search Keywords: EL8076000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8076-000
-
Alias/AKA:HT-CT-50M-3/4-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.75 in, 19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$106.22
50
$56.23
75
$39.57
100 +
$38.78
Click for Quote
Log in
to unlock special pricing