- Home ›
- All Products›
- EL8072-000
EL8072-000
TE Connectivity / Raychem Brand
HT-CT-50M-3/16-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-3/16-OUT-4
Search Keywords: EL8072000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8072-000
-
Alias/AKA:HT-CT-50M-3/16-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$29.15
50
$17.94
75
$14.20
100 +
$13.92
Click for Quote
Log in
to unlock special pricing