- Home ›
- All Products›
- EL8071-000
EL8071-000
TE Connectivity / Raychem Brand
HT-CT-50M-1/8-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-1/8-OUT-4
Search Keywords: EL8071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8071-000
-
Alias/AKA:HT-CT-50M-1/8-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.125 in, 3.2 mm
-
Recovered Inside Diameter (Max):.062 in, 1.57 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$26.08
50
$16.05
75
$12.71
100 +
$12.45
Click for Quote
Log in
to unlock special pricing