- Home ›
- All Products›
- EL8070-000
EL8070-000
TE Connectivity / Raychem Brand
HT-CT-50M-3/32-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HT-CT-50M-3/32-OUT-4
Search Keywords: EL8070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8070-000
-
Alias/AKA:HT-CT-50M-3/32-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$25.90
1,000
$13.23
1,500
$9.00
2,000 +
$8.82
Click for Quote
Log in
to unlock special pricing