- Home ›
- All Products›
- EL7669-000
EL7669-000
TE Connectivity / Raychem Brand
TMS-CT-50M-2-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-2-OUT-9
Search Keywords: EL7669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7669-000
-
Alias/AKA:TMS-CT-50M-2-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$54.69
50
$33.65
75
$26.64
100 +
$26.11
Click for Quote
Log in
to unlock special pricing