- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EL7662-000
EL7662-000
TE Connectivity / Raychem Brand
TMS-CT-50M-3/16-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-3/16-OUT-9
Search Keywords: EL7662000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7662-000
-
Alias/AKA:TMS-CT-50M-3/16-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Tubing Grade:Military
-
Tubing Type:Continuous
-
Shrink Ratio:3:1
-
Packaging Quantity:50
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Compatible Cable Diameter:.091 – .215 in, 2.3 – 5.5 mm
-
Color:White
-
Recommended Printer:See Printer Ribbon Matrix
-
Recovered Inside Diameter:.062 in, 1.6 mm
-
Supplied Diameter:.187 in, 4.8 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$3.36
250
$3.13
500
$2.78
1,000
$2.18
2,500
$2.12
5,000
$1.86
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing