- Home ›
- All Products›
- EL7646-000
EL7646-000
TE Connectivity / Raychem Brand
TMS-CT-50M-1/4-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-1/4-OUT-4
Search Keywords: EL7646000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7646-000
-
Alias/AKA:TMS-CT-50M-1/4-OUT-4
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Recovered Inside Diameter (Max):.083 in, 2.1 mm
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50 Meters
Ships today, if you order in
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$4.902
100
$4.407
250
$4.196
500
$3.722
1,000
$3.701
2,500
$3.680
5,000
$3.659
7,500 +
$3.640
Click for Quote
Log in
to unlock special pricing