- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EL7645-000
EL7645-000
TE Connectivity / Raychem Brand
TMS-CT-50M-3/16-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-3/16-OUT-4
Search Keywords: EL7645000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7645-000
-
Alias/AKA:TMS-CT-50M-3/16-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Printer Technology:Thermal Transfer
-
Tubing Grade:Military
-
Compatible Cable Diameter:.069 – .16 in, 1.7 – 4.1 mm
-
Tubing Type:Continuous
-
Supplied Diameter:.187 in, 4.8 mm
-
Packaging Quantity:50
-
Color:Yellow
-
Shrink Ratio:3:1
-
Recommended Printer:See Printer Ribbon Matrix
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recovered Inside Diameter:.062 in, 1.6 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$5.01
100
$4.78
250
$4.58
500
$3.95
1,000
$3.23
2,500
$3.07
5,000
$2.72
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing