- Home ›
- All Products›
- EL7643-000
EL7643-000
TE Connectivity / Raychem Brand
TMS-CT-50M-3/32-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-3/32-OUT-4
Search Keywords: EL7643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7643-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$3.05
100
$2.96
250
$2.83
500
$2.43
1,000
$1.91
2,500
$1.86
5,000
$1.81
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing