- Home ›
- All Products›
- EL7602-000
EL7602-000
TE Connectivity / Raychem Brand
RPS-CT-50M-19.0-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-19.0-OUT-4
Search Keywords: EL7602000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7602-000
-
Alias/AKA:RPS-CT-50M-19.0-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Expanded Inside Diameter (Min):.75 in, 19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$6.07
100
$5.93
250
$5.69
500
$5.12
1,000
$4.14
2,500
$4.09
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments