- Home ›
- All Products›
- EL7601-000
EL7601-000
TE Connectivity / Raychem Brand
The EL7601-000 is a commercial-grade, continuous printable tubing designed for identification solutions.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The EL7601-000 is a commercial-grade, continuous printable tubing designed for identification solutions.
Search Keywords: EL7601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7601-000
-
Alias/AKA:RPS-CT-50M-12.7-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Recovered Inside Diameter (Max):.166 in, 4.2 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$4.43
100
$4.23
250
$4.11
500
$3.49
1,000
$2.86
2,500
$2.71
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments