- Home ›
- All Products›
- EL7589-000
EL7589-000
TE Connectivity / Raychem Brand
RPS-CT-50M-25.4-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-25.4-OUT-9
Search Keywords: EL7589000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7589-000
-
Alias/AKA:RPS-CT-50M-25.4-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Recovered Inside Diameter (Max):.333 in, 8.46 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$23.42
1,000
$11.96
1,500
$8.14
2,000 +
$7.98
Click for Quote
Log in
to unlock special pricing